Texas Instruments PTH04T220WAS

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Weight5.3 g
Technical
Current - Output 116 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Output Voltage3.6 V
Max Power Dissipation58 W
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current16 A
Output Voltage3.6 V
Schedule B8504408500
Voltage - Output 13.6 V
Dimensions
Depth18.92 mm
Height0 m
Length25.27 mm
Thickness8.5 mm
Width18.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T220WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages16 years ago
Datasheet38 pages9 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages17 years ago
Newark
Datasheet38 pages11 years ago

Inventory History

3 month trend:
+43.62%

Alternate Parts

Price @ 1000
$ 16.335
$ 16.336
$ 16.336
Stock
189,988
177,008
177,008
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH04T220WAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH04T220WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
DC-DC Converter; DC / DC Converter O/P Type:Variable; No. of Outputs:1; Input Voltage:2.2V to 5.5V; Output Voltage:3.6V; Output Current:16A; Approval Bodies:CSA, IEC, UL; Supply Voltage:5V; DC / DC Converter Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Weight5.3 g
Technical
Current - Output 116 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Output Voltage3.6 V
Max Power Dissipation58 W
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current16 A
Output Voltage3.6 V
Schedule B8504408500
Voltage - Output 13.6 V
Dimensions
Depth18.92 mm
Height0 m
Length25.27 mm
Thickness8.5 mm
Width18.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T220WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages16 years ago
Datasheet38 pages9 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages17 years ago
Newark
Datasheet38 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago