Texas Instruments PTH03060YAS

10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PTH03060YAS 0 ··
Rochester Electronics
PTH03060YAS 538 Buy Now »
USD
16.27 16.27 14.49 13.22 13.22
Avnet Europe
PTH03060YAS 0 ··
EUR
25.21 18.34 15.51 14.41 14.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PTH03060YAS 300 ··
Ewing Components
PTH03060YAS 7,024 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PTH03060YAS Contact ··
USD
20.48 20.48 20.48 20.48 20.48
Touchstone Systems
PTH03060YAS Contact Send RFQ »
North Star Micro
PTH03060YAS Contact ··
Bristol Electronics
PTH03060YAS Contact Buy Now »
SemiconductorPLUS
PTH03060YAS Contact ··
XS Micro
PTH03060YAS Contact ··

Descriptions

10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85
Texas Instruments
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Avnet
MODULE PIP .55-1.8V 10A SMD10DIP - PTH03060YAS
iiiC

Technical Specifications

Number of Outputs 1
Input Voltage (DC) 2.95 V (min) - 3.65 V (max)
Flammability Rating UL 94 V-0
Number of Regulated Outputs 1
Size-Length 25.27 mm
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 10 A
RoHS Non-Compliant
Topology Buck
Weight 3.7 g
Size-Width 15.75 mm
Lead-Free Status Contains Lead
Packaging Tray
Output Voltage 1.8 V 550 mV (min)
Size-Height 9.57 mm
Supply Voltage (DC) 3.3 V
Quiescent Current 10 mA

Documents

Texas Instruments
Datasheet 19 pages 9 years ago
Datasheet 19 pages 2 years ago
Datasheet 19 pages 5 years ago
iiiC
Datasheet 19 pages 5 years ago
Digi-Key
Datasheet 19 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PTH03060YAS
TEXAS PTH03060YAS
TEXAS INST PTH03060YAS
TEXAS INSTR PTH03060YAS
TEXAS INSTRUMENT PTH03060YAS
TEXAS INS PTH03060YAS
TEXAS INSTRUMENTS INC PTH03060YAS
TEX PTH03060YAS
TEXAS INSTRUMEN PTH03060YAS
TEXAS INSTRU PTH03060YAS
TI/NS PTH03060YAS
TEXINS PTH03060YAS
TEXAS INSTRUMENTS INCORPORATED PTH03060YAS
TEXASIN PTH03060YAS
Texas Instruments (TI) PTH03060YAS
TEAXS PTH03060YAS
TEXAS INTRUMENTS PTH03060YAS
TEXAS INSTRUM PTH03060YAS
TEXAS INSRUMENT PTH03060YAS
TEXAS IST PTH03060YAS
TI-PB PTH03060YAS
Texas Instruments Rfid Systems PTH03060YAS
TEXINST PTH03060YAS
TEXAS INSRUMENTS PTH03060YAS
TEXAS INTRUMENT PTH03060YAS
Texas Instr. PTH03060YAS
Texas Instruments Inc. PTH03060YAS

Search for other parts like PTH03060 »