Murata PTGL13AR0R8H2B71B0

Ptc Reset Fuse 30V 870MA Radial
Obsolete

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight369.989626 mg
Technical
Current Rating5.5 mA
Hold Current870 mA
Max Current Rating5.5 A
Max Operating Temperature60 °C
Max Power Dissipation2.4 W
Min Operating Temperature-10 °C
Operating Supply Voltage30 V
Resistance800 mΩ
TerminationRadial
Tolerance25 %
Trip Current1.6 A
Voltage30 V
Dimensions
Depth4 mm
Diameter13.5 mm
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL13AR0R8H2B71B0.

element14 APAC
Datasheet84 pages17 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet103 pages11 years ago
Datasheet100 pages13 years ago
Datasheet100 pages13 years ago
Datasheet95 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PTGL13AR0R8H2B71B0.

Related Parts

Descriptions

Descriptions of Murata PTGL13AR0R8H2B71B0 provided by its distributors.

PTC RESET FUSE 30V 870MA RADIAL
Thermistor PTC 0.8 Ohm 25% 2-Pin Radial Bulk
.8ohm +/-25% PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistors PTGL13AR0R8H2B71B0
POSISTOR, PTC, CIRCUIT PROTECTION; Thermistor Type:PTC; Resistance:0.8ohm; Thermistor Tolerance:-25% to 25%; Operating Temperature Range:-10°C to +60°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Max:5.5A; Operating Temperature Max:+85°C; Operating Voltage:30V; Package / Case:Radial; Resistance Tolerance:± 25%; Series:PTGL; Tripping Current:1900mA

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight369.989626 mg
Technical
Current Rating5.5 mA
Hold Current870 mA
Max Current Rating5.5 A
Max Operating Temperature60 °C
Max Power Dissipation2.4 W
Min Operating Temperature-10 °C
Operating Supply Voltage30 V
Resistance800 mΩ
TerminationRadial
Tolerance25 %
Trip Current1.6 A
Voltage30 V
Dimensions
Depth4 mm
Diameter13.5 mm
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL13AR0R8H2B71B0.

element14 APAC
Datasheet84 pages17 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet103 pages11 years ago
Datasheet100 pages13 years ago
Datasheet100 pages13 years ago
Datasheet95 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago