Murata PTGL07BD680N3B51B0

Thermistor PTC Current Control Lead Type 68 Ohm 30% 2-Pin Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating1.5 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Resistance33 Ω
TerminationRadial
Tolerance30 %
Voltage32 V
Dimensions
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL07BD680N3B51B0.

Engineering Resources

View Evaluation kits and Reference designs for Murata PTGL07BD680N3B51B0.

Descriptions

Descriptions of Murata PTGL07BD680N3B51B0 provided by its distributors.

Thermistor PTC Current Control Lead Type 68 Ohm 30% 2-Pin Thru-Hole Bulk
PTC Thermistors PTGL07BD680N3B51B0
THERMISTOR PTC 68 OHM 80C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Technical
Current Rating1.5 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Resistance33 Ω
TerminationRadial
Tolerance30 %
Voltage32 V
Dimensions
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL07BD680N3B51B0.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago