Murata PTGL07AS5R6K4N51B0

Thermistor PTC 5.6 Ohm 10% 2-Pin Radial Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating2.2 A
Hold Current186 mA
Max Current Rating2.2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Resistance5.6 Ω
TerminationRadial
Tolerance10 %
Trip Current368 mA
Voltage60 V
Dimensions
Depth3.5 mm
Diameter7.3 mm
Height12.3 mm
Lead Pitch5 mm
Thickness3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL07AS5R6K4N51B0.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
DigiKey
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PTGL07AS5R6K4N51B0.

Related Parts

Descriptions

Descriptions of Murata PTGL07AS5R6K4N51B0 provided by its distributors.

Thermistor PTC 5.6 Ohm 10% 2-Pin Radial Bulk
5.6ohm +/-1% PTC Thermistor, THERMISTOR LEAD TYPE
PTC RESET FUSE 60V 186MA RADIAL
Radial Leaded Resettable Fuses ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating2.2 A
Hold Current186 mA
Max Current Rating2.2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Resistance5.6 Ω
TerminationRadial
Tolerance10 %
Trip Current368 mA
Voltage60 V
Dimensions
Depth3.5 mm
Diameter7.3 mm
Height12.3 mm
Lead Pitch5 mm
Thickness3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL07AS5R6K4N51B0.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeExempt
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago