Murata PTGL07AR211M3B51B0

Thermistor PTC Current Control Lead Type 210 Ohm 20% 2-Pin Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-PTGL07AR211M3B51B0Contact
>1wk

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance210 Ω
TerminationRadial
Tolerance20 %
Voltage140 V

Documents

Download datasheets and manufacturer documentation for Murata PTGL07AR211M3B51B0.

Engineering Resources

View Evaluation kits and Reference designs for Murata PTGL07AR211M3B51B0.

Descriptions

Descriptions of Murata PTGL07AR211M3B51B0 provided by its distributors.

Thermistor PTC Current Control Lead Type 210 Ohm 20% 2-Pin Thru-Hole Bulk
PTC Thermistors PTGL07AR211M3B51B0
THERMISTOR PTC 210 OHM 120C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance210 Ω
TerminationRadial
Tolerance20 %
Voltage140 V

Documents

Download datasheets and manufacturer documentation for Murata PTGL07AR211M3B51B0.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago