Murata PTGL05AS100K4B51B0

Thermistor PTC 10Ohm 10% 2-Pin Radial Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
490-3977-ND 1,119 Buy Now »
USD
0.880 0.725 0.451 0.343 0.328
Arrow
PTGL05AS100K4B51B0 92 Buy Now »
USD
0.880 0.707 0.698 0.691 0.691
Avnet
PTGL05AS100K4B51B0 0 ··
USD
0.285 0.281 0.263 0.263 0.263
Mouser
81-PTGL05AS100K4B 376 Buy Now »
USD
0.870 0.578 0.431 0.353 0.281
Rutronik
WPTC790 0 ··
EUR
0.279 0.266
RS Components
7855854 480 Buy Now »
GBP
0.594 0.360 0.232 0.232

Descriptions

PTC Thermistors PTC,60V,10 OHM 10%
Mouser
THERMISTOR PTC 60V 10 OHM 10%
Digi-Key
Thermistor PTC 10Ohm 10% 2-Pin Radial Bulk
Avnet
PTC Overcurrent Narrow Current 5mm dia.
RS Components
PTCR 6mm 10R 10% 60V
Rutronik

Technical Specifications

Lead-Free Status Exempt
Packaging Bulk
Size-Thickness 3.5 mm
Size-Diameter 5.5 mm
Mounting Type Through Hole
Size-Height 10.5 mm
Current Rating 1.5 A
RoHS Compliant
Tripping Current 335 mA
Resistance 10 Ω

Documents

Arrow
Datasheet 100 pages 5 years ago
_crawl Avnet
Datasheet 95 pages 6 years ago
Datasheet 100 pages 5 years ago
Datasheet 103 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Alternate Names

MUR PTGL05AS100K4B51B0
MURATA ELECTRONICS PTGL05AS100K4B51B0
MURATA MANUFACTURING PTGL05AS100K4B51B0
MURA PTGL05AS100K4B51B0
MURAT PTGL05AS100K4B51B0
Murata Electronics North America PTGL05AS100K4B51B0
MURATAELEC PTGL05AS100K4B51B0
MURATA MANUFACTURING CO LTD PTGL05AS100K4B51B0
MENA PTGL05AS100K4B51B0
MU4 PTGL05AS100K4B51B0
MURT PTGL05AS100K4B51B0
MURATA COMPANY LIMITED PTGL05AS100K4B51B0
Murata Manufacturing Co PTGL05AS100K4B51B0
MURATA MFG CO LTD PTGL05AS100K4B51B0
Murata Electronics North PTGL05AS100K4B51B0
MURATA CO LTD PTGL05AS100K4B51B0
MURATA MANUF PTGL05AS100K4B51B0
MURATA ELECTRON PTGL05AS100K4B51B0
KAS PTGL05AS100K4B51B0
Murata Electronics Na Inc PTGL05AS100K4B51B0
MURATA/IN PTGL05AS100K4B51B0
MURE PTGL05AS100K4B51B0
MURATA ELECTRONICS (VA) PTGL05AS100K4B51B0
MURATA ELECTRONICS NORTH AMERICA (VA) PTGL05AS100K4B51B0
FSH PTGL05AS100K4B51B0

Search for other parts like PTGL05 »