Murata PTGL05AR181M7P52A0

Ptc Reset Fuse 125V 38MA Radial
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating300 mA
Hold Current38 mA
Max Current Rating300 mA
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Resistance180 Ω
TerminationRadial
Tolerance20 %
Trip Current64 mA
Voltage125 V
Voltage Rating125 V
Dimensions
Depth5 mm
Height12 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL05AR181M7P52A0.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Arrow Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PTGL05AR181M7P52A0.

Related Parts

Descriptions

Descriptions of Murata PTGL05AR181M7P52A0 provided by its distributors.

PTC RESET FUSE 125V 38MA RADIAL
Thermistor PTC 180 Ohm 20% 2-Pin Radial Ammo Pack
18 Ohm 2% 125volt, THERMISTOR LEAD TYPE

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating300 mA
Hold Current38 mA
Max Current Rating300 mA
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Resistance180 Ω
TerminationRadial
Tolerance20 %
Trip Current64 mA
Voltage125 V
Voltage Rating125 V
Dimensions
Depth5 mm
Height12 mm

Documents

Download datasheets and manufacturer documentation for Murata PTGL05AR181M7P52A0.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Arrow Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago