Murata PTGL04AS220K4B51B0

Thermistor PTC 22Ohm 10% 2-Pin Radial Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
490-3976-ND 1,443 Buy Now »
USD
0.800 0.659 0.410 0.321 0.321
Arrow
PTGL04AS220K4B51B0 21 Buy Now »
USD
0.800 0.652 0.637 0.637 0.637
Avnet
PTGL04AS220K4B51B0 0 ··
USD
0.259 0.255 0.239 0.239 0.239
RS Components
7855826 380 Buy Now »
GBP
0.542 0.328 0.218 0.218

Descriptions

PTC Overcurrent Narrow Current 4mm dia.
RS Components
Thermistor PTC 22Ohm 10% 2-Pin Radial Bulk
Avnet
THERMISTOR PTC 60V 22 OHM 10%
Digi-Key

Technical Specifications

Resistance 22 Ω
Size-Diameter 4.5 mm
RoHS Compliant
Tripping Current 226 mA
Lead-Free Status Exempt
Packaging Bulk
Size-Thickness 3.5 mm
Mounting Type Through Hole
Size-Height 9.5 mm
Current Rating 1 A

Documents

_crawl Avnet
Datasheet 95 pages 6 years ago
Datasheet 100 pages 5 years ago
Datasheet 100 pages 5 years ago
Datasheet 103 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Alternate Names

MUR PTGL04AS220K4B51B0
MURATA ELECTRONICS PTGL04AS220K4B51B0
MURATA MANUFACTURING PTGL04AS220K4B51B0
MURA PTGL04AS220K4B51B0
MURAT PTGL04AS220K4B51B0
Murata Electronics North America PTGL04AS220K4B51B0
MURATAELEC PTGL04AS220K4B51B0
MURATA MANUFACTURING CO LTD PTGL04AS220K4B51B0
MENA PTGL04AS220K4B51B0
MU4 PTGL04AS220K4B51B0
MURT PTGL04AS220K4B51B0
MURATA COMPANY LIMITED PTGL04AS220K4B51B0
Murata Manufacturing Co PTGL04AS220K4B51B0
MURATA MFG CO LTD PTGL04AS220K4B51B0
Murata Electronics North PTGL04AS220K4B51B0
MURATA CO LTD PTGL04AS220K4B51B0
MURATA MANUF PTGL04AS220K4B51B0
MURATA ELECTRON PTGL04AS220K4B51B0
KAS PTGL04AS220K4B51B0
Murata Electronics Na Inc PTGL04AS220K4B51B0
MURATA/IN PTGL04AS220K4B51B0
MURE PTGL04AS220K4B51B0
MURATA ELECTRONICS (VA) PTGL04AS220K4B51B0
MURATA ELECTRONICS NORTH AMERICA (VA) PTGL04AS220K4B51B0
FSH PTGL04AS220K4B51B0

Search for other parts like PTGL04 »