Murata PTGL04AS100K2B51B0

Thermistor PTC 10 Ohm 10% 2-Pin Radial Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
490-3964-ND 1,205 Buy Now »
USD
0.750 0.617 0.383 0.300 0.279
Chip One Stop Japan
C1S521300756542 1,990 Buy Now »
USD
0.530 0.345 0.270 0.270
Arrow
PTGL04AS100K2B51B0 22 Buy Now »
USD
0.751 0.623 0.618 0.618 0.618
Mouser
81-PTGL04AS100K2B 869 Buy Now »
USD
0.810 0.541 0.385 0.321 0.239
Avnet
PTGL04AS100K2B51B0 0 ··
USD
0.242 0.239 0.224 0.224 0.224
RS Components
7855810 390 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PTGL04AS100K2B51B0 Contact ··

Descriptions

PTC Overcurrent Narrow Current 4mm dia.
RS Components
PTC Thermistors PTC,30V,10 OHM 10%
Mouser
Thermistor PTC 10Ohm 10% 2-Pin Radial Bulk
Avnet
Thermistor PTC 10 Ohm 10% 2-Pin Radial Bulk
Chip One Stop Japan
THERMISTOR PTC 30V 10 OHM 10%
Digi-Key

Technical Specifications

Size-Height 9.5 mm
Lead-Free Status Lead Free
RoHS Compliant
Tripping Current 330 mA
Current Rating 2 A
Resistance 10 Ω
Packaging Bulk
Size-Thickness 3.5 mm
Size-Diameter 4.5 mm
Mounting Type Through Hole

Documents

_crawl Avnet
Datasheet 95 pages 6 years ago
Datasheet 100 pages 5 years ago
Datasheet 100 pages 5 years ago
Datasheet 103 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Alternate Names

MUR PTGL04AS100K2B51B0
MURATA ELECTRONICS PTGL04AS100K2B51B0
MURATA MANUFACTURING PTGL04AS100K2B51B0
MURA PTGL04AS100K2B51B0
MURAT PTGL04AS100K2B51B0
Murata Electronics North America PTGL04AS100K2B51B0
MURATAELEC PTGL04AS100K2B51B0
MURATA MANUFACTURING CO LTD PTGL04AS100K2B51B0
MENA PTGL04AS100K2B51B0
MU4 PTGL04AS100K2B51B0
MURT PTGL04AS100K2B51B0
MURATA COMPANY LIMITED PTGL04AS100K2B51B0
Murata Manufacturing Co PTGL04AS100K2B51B0
MURATA MFG CO LTD PTGL04AS100K2B51B0
Murata Electronics North PTGL04AS100K2B51B0
MURATA CO LTD PTGL04AS100K2B51B0
MURATA MANUF PTGL04AS100K2B51B0
MURATA ELECTRON PTGL04AS100K2B51B0
KAS PTGL04AS100K2B51B0
Murata Electronics Na Inc PTGL04AS100K2B51B0
MURATA/IN PTGL04AS100K2B51B0
MURE PTGL04AS100K2B51B0
MURATA ELECTRONICS (VA) PTGL04AS100K2B51B0
MURATA ELECTRONICS NORTH AMERICA (VA) PTGL04AS100K2B51B0
FSH PTGL04AS100K2B51B0

Search for other parts like PTGL04 »