Vishay Dale PTFT0805L0100JW

Thermistor Ptc 10 Ohm 5% 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountPCB, Surface Mount
Technical
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale PTFT0805L0100JW.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale PTFT0805L0100JW.

Descriptions

Descriptions of Vishay Dale PTFT0805L0100JW provided by its distributors.

THERMISTOR PTC 10 OHM 5% 0805

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0805
MountPCB, Surface Mount
Technical
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale PTFT0805L0100JW.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago