Vishay Dale PTFT0603L1002JW

Thermistor Ptc 10K Ohm 5% 0603

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountPCB, Surface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale PTFT0603L1002JW.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale PTFT0603L1002JW.

Descriptions

Descriptions of Vishay Dale PTFT0603L1002JW provided by its distributors.

THERMISTOR PTC 10K OHM 5% 0603

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0603
MountPCB, Surface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale PTFT0603L1002JW.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago