Murata PTFM04BC222Q2N34B0

16 V 2.2 kOhm 20% Tolerance Radial Through Hole PTC Thermistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight200.005886 mg
Technical
Current Rating100 mA
Max Operating Temperature120 °C
Max Supply Voltage16 V
Min Operating Temperature-10 °C
Operating Supply Voltage16 V
Resistance2.2 kΩ
TerminationRadial
Voltage16 V
Voltage Rating16 V
Dimensions
Depth3 mm
Height13.7 mm
Lead Diameter500 µm
Lead Length39 mm
Lead Pitch3.5 mm
Length7.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata PTFM04BC222Q2N34B0.

element14 APAC
Datasheet1 page20 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet1 page13 years ago
Arrow Electronics
Datasheet19 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.55
Stock
11
10
Authorized Distributors
1
1
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
-
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PTFM04BC222Q2N34B0.

Related Parts

Descriptions

Descriptions of Murata PTFM04BC222Q2N34B0 provided by its distributors.

16 V 2.2 kOhm 20% Tolerance Radial Through Hole PTC Thermistor
PTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED
POSISTOR, PTC, FOR OVERHEAT SENSING; Series:PTF; Thermistor Type:PTC; Resistance:330ohm; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:110°C; Temp, Op. Max:+120°C; Voltage, Operating:16V; Case Style:Radial; External Depth:3mm; External Length / Height:13.2mm; Lead Diameter:0.5mm; Lead Length:39mm; Lead Spacing:3.5mm; Width, External:7.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight200.005886 mg
Technical
Current Rating100 mA
Max Operating Temperature120 °C
Max Supply Voltage16 V
Min Operating Temperature-10 °C
Operating Supply Voltage16 V
Resistance2.2 kΩ
TerminationRadial
Voltage16 V
Voltage Rating16 V
Dimensions
Depth3 mm
Height13.7 mm
Lead Diameter500 µm
Lead Length39 mm
Lead Pitch3.5 mm
Length7.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata PTFM04BC222Q2N34B0.

element14 APAC
Datasheet1 page20 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet1 page13 years ago
Arrow Electronics
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago