Texas Instruments PTEA404120N2AD

50-W, 48-V Input, 12-V Output, Isolated DC/DC Converter 8-Through-Hole Module -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PTEA404120N2AD 575 Buy Now »
USD
43.39 38.44 36.95 36.77 36.77
Avnet
PTEA404120N2AD 0 ··
USD
47.51 46.97 41.00 41.00 41.00
Digi-Key
296-21399-ND 45 Buy Now »
USD
49.20 48.43 41.51 40.89 40.89
Newark
34R8206 11 Buy Now »
USD
63.70 59.43 51.25 45.55 45.55
Rochester Electronics
PTEA404120N2AD 728 Buy Now »
USD
44.52 44.52 39.65 36.18 36.18
Mouser
595-PTEA404120N2AD 70 Buy Now »
USD
49.19 48.42 41.50 41.50 41.50
Farnell
1755090 11 Buy Now »
GBP
32.32 31.89 29.79 27.73 27.73
element14 APAC
1755090 11 Buy Now »
SGD
79.55 78.30 67.11 66.12 66.12
Avnet Europe
PTEA404120N2AD 0 ··
EUR
39.16 39.16 39.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PTEA404120N2AD 1,516 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PTEA404120N2AD Contact Send RFQ »
North Star Micro
PTEA404120N2AD Contact ··
XS Micro
PTEA404120N2AD Contact ··

Descriptions

Module DC-DC 1-OUT 12V 4.2A 50W 8-Pin DIP Module
Avnet
CONV DC-DC 48VIN 4.2A HORZ T/H; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:12V; Output Current:4.2A; Voltage Regulator IC Case Style:DIP Module; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Case Style:DIP Module; Base Number:404120; Frequency:250kHz; Max Adjustable Output voltage:13.2V; Max Input Voltage:75V; Max Output Current:4.2A; Max Output Voltage:12V; Max Supply Voltage:75V; Max Switch Output Current Isw:83mA; Min Adjustable Output Voltage:7.2V; Min Supply Voltage:36V; Percentage Accuracy:1.5%; Termination Type:Through Hole; Voltage Regulator Type:Isolated
Farnell
DC-DC Converter; Power Rating:50W; Output Voltage:12V; DC / DC Converter Case Style:DIP; Input Voltage Max:75V; Input Voltage Min:36V; Leaded Process Compatible:Yes; Output Current Max:4.2A; Output Power:50W ;RoHS Compliant: Yes
Newark
50-W, 48-V Input, 12-V Output, Isolated DC/DC Converter 8-Through-Hole Module -40 to 85
Texas Instruments
IC, CONV DC-DC 48VIN 4.2A HORZ T/H; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:12V; Output Current:4.2A; Voltage Regulator Case Style:Thru Hole Module; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:13.2V; Adjustable Output Voltage Min:7.2V; Base Number:404120; Frequency:250kHz; Input Voltage Max:75V; Output Current Max:4.2A; Output Voltage Max:12V; Package / Case:DIP Module; Supply Voltage Max:75V; Supply Voltage Min:36V; Switch Output Current Isw Max:83mA; Termination Type:Through Hole; Voltage Regulator Type:Isolated
element14 APAC
CONV DC-DC 48VIN 4.2A HORZ T/H
Digi-Key
Isolated DC/DC Converters 50-W, 48-V Input 12-V Output, Iso
Mouser

Technical Specifications

Number of Pins 8
Input Voltage (DC) 35 V (min) - 75 V (max)
Flammability Rating UL 94 V-0
Mounting Type Through Hole
Size-Length 56.39 mm
Frequency 250 kHz
Lifecycle Status Not Recommended for New Designs
Output Current 4.2 A
Power Rating 50 W
Size-Width 22.86 mm
Supply Voltage (DC) 48 V
Weight 18 g
REACH SVHC Compliance No SVHC
Number of Outputs 1
Size-Height 11.69 mm
Output Voltage 12 V
RoHS Compliant
Number of Regulated Outputs 1
Lead-Free Status Lead Free
Output Power 50 W
Packaging Tray

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 6 years ago
Farnell
Datasheet 14 pages 5 years ago
Newark
Datasheet 15 pages 2 years ago
Digi-Key
Datasheet 14 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PTEA404120N2AD
TEXAS PTEA404120N2AD
TEXAS INST PTEA404120N2AD
TEXAS INSTR PTEA404120N2AD
TEXAS INSTRUMENT PTEA404120N2AD
TEXAS INS PTEA404120N2AD
TEXAS INSTRUMENTS INC PTEA404120N2AD
TEX PTEA404120N2AD
TEXAS INSTRUMEN PTEA404120N2AD
TEXAS INSTRU PTEA404120N2AD
TI/NS PTEA404120N2AD
TEXINS PTEA404120N2AD
TEXAS INSTRUMENTS INCORPORATED PTEA404120N2AD
TEXASIN PTEA404120N2AD
Texas Instruments (TI) PTEA404120N2AD
TEAXS PTEA404120N2AD
TEXAS INTRUMENTS PTEA404120N2AD
TEXAS INSTRUM PTEA404120N2AD
TEXAS INSRUMENT PTEA404120N2AD
TEXAS IST PTEA404120N2AD
TI-PB PTEA404120N2AD
Texas Instruments Rfid Systems PTEA404120N2AD
TEXINST PTEA404120N2AD
TEXAS INSRUMENTS PTEA404120N2AD
TEXAS INTRUMENT PTEA404120N2AD
Texas Instr. PTEA404120N2AD
Texas Instruments Inc. PTEA404120N2AD

Search for other parts like PTEA404120 »