Vishay PTCCL09H541DBE

PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating540 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance1.9 Ω
Tolerance20 %
Dimensions
Depth4 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTCCL09H541DBE.

_legacy Avnet
Datasheet6 pages11 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-0.15%

Engineering Resources

View Evaluation kits and Reference designs for Vishay PTCCL09H541DBE.

Descriptions

Descriptions of Vishay PTCCL09H541DBE provided by its distributors.

PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor
PTC CP LDD 8D50 A540 030 140 B E3
Thermistor PTC 1.9 Ohm 20% 2-Pin Radial Bulk Automotive
PTC-resistor [BC Components] PTCCL09H541DBE PTC-resistor
PTC RESET FUSE 30V 540MA RADIAL
PTC THERMISTOR, 30V, 1.9 OHM, TH;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating540 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance1.9 Ω
Tolerance20 %
Dimensions
Depth4 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTCCL09H541DBE.

_legacy Avnet
Datasheet6 pages11 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago