Texas Instruments PTB78560CAH

30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Through-Hole Module -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-20363-ND 420 Buy Now »
USD
54.34 53.49 45.85 45.17 45.17
Arrow
PTB78560CAH 11 Buy Now »
USD
51.43 47.96 45.36 45.09 45.09
Verical 2
PTB78560CAH 11 Buy Now »
USD
51.43 47.96 47.96 47.96 47.96
PTB78560CAH 60 Buy Now »
USD
53.91 53.91 53.91
Avnet
PTB78560CAH 3 Buy Now »
USD
53.15 52.41 50.32 50.32 50.32
Chip One Stop Japan
C1S746202079289 11 Buy Now »
JPY
6630.00 5350.00 5350.00 5350.00 5350.00
Mouser
595-PTB78560CAH 86 Buy Now »
USD
54.34 53.49 45.85 45.85 45.85
Newark
43K4054 0 ··
USD
48.91 43.48 43.48
Avnet Europe
PTB78560CAH 0 ··
EUR
47.93 47.93 47.93
Avnet Asia
PTB78560CAH 0 ··
USD
54.69 52.41 52.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PTB78560CAH 158 ··
Ewing Components
PTB78560CAH 13,000 Send RFQ »
Abacus Technologies
PTB78560CAH 2,000 ··
RS Components
6607095 12 Buy Now »
GBP
43.78 41.21 40.38 40.38 40.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PTB78560CAH Contact ··
TransparentC
PTB78560CAH Contact ··
SemiconductorPLUS
PTB78560CAH Contact ··

Descriptions

Module DC-DC 1-OUT 9V to 13.2V 0.25A to 8A 30W 11-Pin DIP Module
Avnet Asia
DC/DC Power Supply Single-OUT 12V
RS Components
Module DC-DC 1-OUT 9V to 13.2V 8A 30W 11-Pin DIP Module Tray
Verical
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Power Rating:30W; Output Voltage:12V; Output Current:2.5A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV ;RoHS Compliant: Yes
Newark
Module DC-DC 1-OUT 9V to 13.2V 0.25A to 8A 30W 11-Pin DIP Module
Avnet
CONV DC/DC 9-13.2V 2.5A TH 11DIP
Digi-Key
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Through-Hole Module -40 to 85
Texas Instruments
Module DC-DC 1-OUT 9V to 13.2V 0.25A to 8A 30W 11-Pin DIP Module
Chip One Stop Japan

Technical Specifications

Topology Buck
Size-Width 26.54 mm
Output Power 30 W
Packaging Tray
Size-Length 51.94 mm
Lifecycle Status Active
Mounting Type Through Hole
Number of Regulated Outputs 1
Supply Voltage (DC) 24 V
Lead-Free Status Lead Free
Output Voltage 12 V
RoHS Compliant
Number of Outputs 1
Output Current 2.5 A
Size-Height 9.98 mm
Power Rating 30 W
Input Voltage (DC) 18 V (min) - 60 V (max)
Isolation Voltage 1.5 kV

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 5 years ago
Datasheet 26 pages 9 years ago
Technical Drawing 2 pages 11 years ago
Digi-Key
Datasheet 26 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Companion Products

Alternate Names

TI PTB78560CAH
TEXAS PTB78560CAH
TEXAS INST PTB78560CAH
TEXAS INSTR PTB78560CAH
TEXAS INSTRUMENT PTB78560CAH
TEXAS INS PTB78560CAH
TEXAS INSTRUMENTS INC PTB78560CAH
TEX PTB78560CAH
TEXAS INSTRUMEN PTB78560CAH
TEXAS INSTRU PTB78560CAH
TI/NS PTB78560CAH
TEXINS PTB78560CAH
TEXAS INSTRUMENTS INCORPORATED PTB78560CAH
TEXASIN PTB78560CAH
Texas Instruments (TI) PTB78560CAH
TEAXS PTB78560CAH
TEXAS INTRUMENTS PTB78560CAH
TEXAS INSTRUM PTB78560CAH
TEXAS INSRUMENT PTB78560CAH
TEXAS IST PTB78560CAH
TI-PB PTB78560CAH
Texas Instruments Rfid Systems PTB78560CAH
TEXINST PTB78560CAH
TEXAS INSRUMENTS PTB78560CAH
TEXAS INTRUMENT PTB78560CAH
Texas Instr. PTB78560CAH
Texas Instruments Inc. PTB78560CAH

Search for other parts like PTB78560 »