Bourns PTA6044-2015CPA223

Slide Potentiometer, Low Profile Type, 22 kOhm, ± 20%, 60 mW, Audio, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon, Potentiometer
Max Operating Temperature50 °C
Max Power Dissipation60 mW
Military StandardNot
Min Operating Temperature-10 °C
PackagingBulk
Power Rating60 mW
Resistance22 kΩ
TaperAudio
TerminationPin
Tolerance20 %
TypePotentiometer
Voltage Rating150 V
Dimensions
Depth9 mm
Height6.5024 mm
Length75.0062 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTA6044-2015CPA223.

Master Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-0.11%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PTA6044-2015CPA223.

Related Parts

Descriptions

Descriptions of Bourns PTA6044-2015CPA223 provided by its distributors.

Slide Potentiometer, Low Profile Type, 22 kOhm, ± 20%, 60 mW, Audio, Through Hole
PANEL CONTROL - SLIDE CARBON | Bourns PTA6044-2015CPA223
SLIDE POT 22K OHM 0.06W TOP 60MM
French Electronic Distributor since 1988

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon, Potentiometer
Max Operating Temperature50 °C
Max Power Dissipation60 mW
Military StandardNot
Min Operating Temperature-10 °C
PackagingBulk
Power Rating60 mW
Resistance22 kΩ
TaperAudio
TerminationPin
Tolerance20 %
TypePotentiometer
Voltage Rating150 V
Dimensions
Depth9 mm
Height6.5024 mm
Length75.0062 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTA6044-2015CPA223.

Master Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago