Diodes Inc. PT7M7433TAEX

Processor Supervisor Adj 1 Active Low/Push-Pull 5-Pin SOT-23 T/R / IC SUPERVISOR ADJ SOT23-5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Voltages Monitored1
ResetActive Low
Reset Timeout90 ms
Schedule B8542390000
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PT7M7433TAEX.

Newark
Datasheet8 pages3 years ago
Upverter
Datasheet6 pages7 years ago
SHENGYU ELECTRONICS
Datasheet7 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. PT7M7433TAEX.

Related Parts

Descriptions

Descriptions of Diodes Inc. PT7M7433TAEX provided by its distributors.

Processor Supervisor Adj 1 Active Low/Push-Pull 5-Pin SOT-23 T/R / IC SUPERVISOR ADJ SOT23-5
Processor Supervisor 1.2V 0.62V 5-Pin SOT-23 T/R
Mpu Supervisor, -999V, -40 To 85Deg C |Diodes Inc. PT7M7433TAEX
IC SUPERVISOR 1 CHANNEL SOT23-5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Voltages Monitored1
ResetActive Low
Reset Timeout90 ms
Schedule B8542390000
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PT7M7433TAEX.

Newark
Datasheet8 pages3 years ago
Upverter
Datasheet6 pages7 years ago
SHENGYU ELECTRONICS
Datasheet7 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant