Texas Instruments PT78ST112H

Dc-dc Converter, Linear Reg, 1 O/p, 18W, 1.5A, 12V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Number of Pins3
Weight6.5 g
Technical
Current - Output 11.5 A
Current Rating1.5 A
Efficiency90 %
FeaturesOTP, SCP
Frequency650 kHz
IsolationNon-Isolated
Max Input Voltage38 V
Max Input Voltage (DC)38 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power18 W
Max Output Voltage12 V
Max Power Dissipation18 W
Min Input Voltage16 V
Min Input Voltage (DC)16 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current1.5 A
Output Power18 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth22.86 mm
Height7.874 mm
Length23.876 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST112H.

element14
Datasheet6 pages13 years ago
Datasheet7 pages15 years ago
Texas Instruments
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet25 pages15 years ago
DigiKey
Datasheet7 pages23 years ago
Jameco
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT78ST112H.

Related Parts

Descriptions

Descriptions of Texas Instruments PT78ST112H provided by its distributors.

DC-DC CONVERTER, LINEAR REG, 1 O/P, 18W, 1.5A, 12V
12Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
Module DC-DC 1-OUT 12V 1.5A 3-Pin(3+2Tab) SIP Module
IC,PT78ST112H,12V 1.5A WIDE-IN PUT ISR, HORZ <AZ
12VOUT 1.5A + STEPDOWN ISR, PT78ST112H
IC, ISR HORIZONTAL +12V, 78ST112
IC, ISR HORIZONTAL +12V, 78ST112; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:12V; Output Current:1.5A; Voltage Regulator Case Style:SIP Module; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:78; Device Marking:PT78ST112H; Frequency:650kHz; IC Generic Number:78ST112; Input Voltage Max:38V; Input Voltage Min:16V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:12V; Package / Case:Horizontal Through Hole; Power Supply IC Type:Switching regulator; Supply Voltage Max:38V; Supply Voltage Min:16V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT78ST112H.

Technical Specifications

Physical
Case/PackageSIP
Number of Pins3
Weight6.5 g
Technical
Current - Output 11.5 A
Current Rating1.5 A
Efficiency90 %
FeaturesOTP, SCP
Frequency650 kHz
IsolationNon-Isolated
Max Input Voltage38 V
Max Input Voltage (DC)38 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power18 W
Max Output Voltage12 V
Max Power Dissipation18 W
Min Input Voltage16 V
Min Input Voltage (DC)16 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current1.5 A
Output Power18 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth22.86 mm
Height7.874 mm
Length23.876 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST112H.

element14
Datasheet6 pages13 years ago
Datasheet7 pages15 years ago
Texas Instruments
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet25 pages15 years ago
DigiKey
Datasheet7 pages23 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago