Texas Instruments PT78ST106V

6Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
PT78ST106V 1 Buy Now »
USD
13.68 13.68 12.18 11.12 11.12
element14 APAC
1755072 0 ··
AUD
57.14 57.14 40.53 31.55 31.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PT78ST106V 200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT78ST106V Contact ··
Bristol Electronics
PT78ST106V Contact Buy Now »
Touchstone Systems
PT78ST106V Contact Send RFQ »

Descriptions

IC, REGULATOR 6.00V VERTICAL; Primary Input Voltage:38V; Output Voltage Fixed:6V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:SIP Module; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:1%; Base Number:78; Input Voltage Max:38V; No. of Outputs:1; Output Current Max:1.5A; Output Voltage:6V; Output Voltage Max:6V; Package / Case:SIP Module; Supply Voltage Max:38V; Supply Voltage Min:10V; Switch Output Current Isw Max:1.5A; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)
element14 APAC
6Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
Texas Instruments

Technical Specifications

Size-Length 22.86 mm
Lifecycle Status Active
Topology Buck
Number of Pins 3
Supply Voltage (DC) 10 V
Lead-Free Status Lead Free
Size-Width 7.87 mm
Weight 6.5 g
Mounting Type Through Hole
Output Voltage 6 V
Output Current 1.5 A
Number of Regulated Outputs 1
Number of Outputs 1
Size-Height 23.87 mm
REACH SVHC Compliance No SVHC
Input Voltage (DC) 10 V (min) - 38 V (max)
Packaging Bulk
RoHS Compliant

Documents

Texas Instruments
Datasheet 6 pages 6 years ago
Datasheet 7 pages 9 years ago
Factory Futures
Datasheet 7 pages 3 years ago
Sierra IC
Datasheet 4 pages 16 years ago
Digi-Key
Datasheet 7 pages 16 years ago
element14 APAC
Datasheet 7 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PT78ST106V
TEXAS PT78ST106V
TEXAS INST PT78ST106V
TEXAS INSTR PT78ST106V
TEXAS INSTRUMENT PT78ST106V
TEXAS INS PT78ST106V
TEXAS INSTRUMENTS INC PT78ST106V
TEX PT78ST106V
TEXAS INSTRUMEN PT78ST106V
TEXAS INSTRU PT78ST106V
TI/NS PT78ST106V
TEXINS PT78ST106V
TEXAS INSTRUMENTS INCORPORATED PT78ST106V
TEXASIN PT78ST106V
Texas Instruments (TI) PT78ST106V
TEAXS PT78ST106V
TEXAS INTRUMENTS PT78ST106V
TEXAS INSTRUM PT78ST106V
TEXAS INSRUMENT PT78ST106V
TEXAS IST PT78ST106V
TI-PB PT78ST106V
Texas Instruments Rfid Systems PT78ST106V
TEXINST PT78ST106V
TEXAS INSRUMENTS PT78ST106V
TEXAS INTRUMENT PT78ST106V
Texas Instr. PT78ST106V
Texas Instruments Inc. PT78ST106V

Search for other parts like PT78 »