Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments PT78ST105S

5Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1213147 0 ··
GBP
14.83 10.91 10.43 8.63 8.63
element14 APAC
1213147 0 ··
SGD
24.67 24.67 19.55 16.75 16.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PT78ST105S 30 ··
Abacus Technologies
PT78ST105S 571 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT78ST105S Contact ··
iiiC
PT78ST105S Contact ··
USD
19.03 19.03 19.03 19.03 19.03

Descriptions

5Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
Texas Instruments
ISR +5V, SMD, 78ST105; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:38V; Voltage, Output Max:5V; Max Output Current:1.5A; Percentage Accuracy:1%; Frequency:650kHz; Voltage, Supply Min:9V; Voltage, Supply Max:38V; Termination Type:SMD; Case Style:Horizontal Surface Mount; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:78; IC Generic Number:78ST105; Power Supply IC Type:Switching regulator; Voltage, Input Min:9V; Voltage, Output:5V
Farnell
REGULATOR 5V 1.5A 3PSIP SMD - PT78ST105S
iiiC
IC, ISR +5V, SMD, 78ST105; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:5V; Output Current:1.5A; Voltage Regulator Case Style:DIP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:78; Device Marking:PT78ST105S; Frequency:650kHz; IC Generic Number:78ST105; Input Voltage Max:38V; Input Voltage Min:9V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:5V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:Switching regulator; Supply Voltage Max:38V; Supply Voltage Min:9V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
element14 APAC

Technical Specifications

Size-Width 22.86 mm
Lifecycle Status Active
Power Rating 1 W
Weight 6.5 g
Mounting Type Surface Mount
Output Voltage 5 V
Number of Pins 3
Lead-Free Status Lead Free
Current Rating 1.5 A
Output Current 1.5 A
Number of Regulated Outputs 1
Number of Outputs 1
Supply Voltage (DC) 38 V 4 V (min)
Packaging Bulk
Frequency 650 kHz
Input Voltage (DC) 9 V (min) - 38 V (max)
RoHS Compliant
Topology Buck
Size-Length 23.87 mm
Size-Height 8.63 mm

Documents

Texas Instruments
Datasheet 6 pages 6 years ago
Datasheet 7 pages 9 years ago
Factory Futures
Datasheet 7 pages 3 years ago
Digi-Key
Datasheet 7 pages 16 years ago
iiiC
Datasheet 6 pages 4 years ago
Jameco
Datasheet 8 pages 10 years ago
element14
Datasheet 7 pages 8 years ago
Farnell
Datasheet 25 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT78ST105S
TEXAS PT78ST105S
TEXAS INST PT78ST105S
TEXAS INSTR PT78ST105S
TEXAS INSTRUMENT PT78ST105S
TEXAS INS PT78ST105S
TEXAS INSTRUMENTS INC PT78ST105S
TEX PT78ST105S
TEXAS INSTRUMEN PT78ST105S
TEXAS INSTRU PT78ST105S
TI/NS PT78ST105S
TEXINS PT78ST105S
TEXAS INSTRUMENTS INCORPORATED PT78ST105S
TEXASIN PT78ST105S
Texas Instruments (TI) PT78ST105S
TEAXS PT78ST105S
TEXAS INTRUMENTS PT78ST105S
TEXAS INSTRUM PT78ST105S
TEXAS INSRUMENT PT78ST105S
TEXAS IST PT78ST105S
TI-PB PT78ST105S
Texas Instruments Rfid Systems PT78ST105S
TEXINST PT78ST105S
TEXAS INSRUMENTS PT78ST105S
TEXAS INTRUMENT PT78ST105S
Texas Instr. PT78ST105S
Texas Instruments Inc. PT78ST105S

Search for other parts like PT78 »