Texas Instruments PT78NR107H

Switching Regulator, Voltage-mode, 0.55A, 700kHz Switching Freq-Max, Hybrid
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins3
Technical
Current - Output 1550 mA
Efficiency75 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage21 V
Max Operating Temperature85 °C
Max Output Current550 mA
Max Output Voltage-7 V
Max Power Dissipation3.9 W
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage-7 V
Number of Outputs1
Output Current550 mA
Output Power5 W
Output Voltage-7 V
PackagingBulk
TopologyBoost
Voltage - Output 1-7 V
Dimensions
Depth22.86 mm
Height7.874 mm
Length23.876 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78NR107H.

Newark
Datasheet5 pages15 years ago
Datasheet6 pages11 years ago
Texas Instruments
Datasheet5 pages16 years ago
Datasheet2 pages21 years ago
DigiKey
Datasheet5 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT78NR107H.

Descriptions

Descriptions of Texas Instruments PT78NR107H provided by its distributors.

Switching Regulator, Voltage-mode, 0.55A, 700kHz Switching Freq-Max, Hybrid
(-)7Vout 0.55Amp Wide-Input Plus to Minus Voltage ISR 3-SIP MODULE
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:-7V; Output Current:550mA; Supply Voltage:10V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:21V; Input Voltage Min:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
Number of Pins3
Technical
Current - Output 1550 mA
Efficiency75 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage21 V
Max Operating Temperature85 °C
Max Output Current550 mA
Max Output Voltage-7 V
Max Power Dissipation3.9 W
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage-7 V
Number of Outputs1
Output Current550 mA
Output Power5 W
Output Voltage-7 V
PackagingBulk
TopologyBoost
Voltage - Output 1-7 V
Dimensions
Depth22.86 mm
Height7.874 mm
Length23.876 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78NR107H.

Newark
Datasheet5 pages15 years ago
Datasheet6 pages11 years ago
Texas Instruments
Datasheet5 pages16 years ago
Datasheet2 pages21 years ago
DigiKey
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago