Texas Instruments PT7713N

Module DC-DC 3.3VIN 1-OUT 1.8V to 2.55V 20A 27-Pin SIP Module

Price and Stock

Technical Specifications

Physical
MountThrough Hole, Vertical
Technical
Efficiency87 %
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation51 W
Min Input Voltage3.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 12.55 V
Dimensions
Height25.908 mm
Length76.2 mm
Width16.764 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7713N.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT7713N.

Related Parts

Descriptions

Descriptions of Texas Instruments PT7713N provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 1.8V to 2.55V 20A 27-Pin SIP Module
REG SW 3.3VIN 20A PROG VERT
SWITCHING REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountThrough Hole, Vertical
Technical
Efficiency87 %
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation51 W
Min Input Voltage3.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 12.55 V
Dimensions
Height25.908 mm
Length76.2 mm
Width16.764 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7713N.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago