Texas Instruments PT7701C

Regu 15A 2.0-3.5V 4 Bit SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency89 %
Max Input Voltage5.5 V
Max Operating Temperature55 °C
Max Output Current15 A
Max Power Dissipation52.5 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.5 V
Dimensions
Height13.97 mm
Length76.2 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7701C.

DigiKey
Datasheet3 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT7701C.

Descriptions

Descriptions of Texas Instruments PT7701C provided by its distributors.

REGU 15A 2.0-3.5V 4BIT SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency89 %
Max Input Voltage5.5 V
Max Operating Temperature55 °C
Max Output Current15 A
Max Power Dissipation52.5 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.5 V
Dimensions
Height13.97 mm
Length76.2 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7701C.

DigiKey
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago