Texas Instruments PT6982N

3.3V/2.5V, 10.5A 12V-Input Dual Output ISR 23-SIP MODULE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 110 A
Efficiency84 %
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current2.25 A
Max Power Dissipation40.3 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs2
Output Current10 A
Output Voltage3.3 V
Voltage - Output 13.3 V
Voltage - Output 22.5 V
Dimensions
Height25.908 mm
Length65.532 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6982N.

Texas Instruments
Datasheet13 pages12 years ago
Datasheet13 pages16 years ago
DigiKey
Datasheet13 pages22 years ago
Sierra IC
Datasheet12 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6982N.

Descriptions

Descriptions of Texas Instruments PT6982N provided by its distributors.

3.3V/2.5V, 10.5A 12V-Input Dual Output ISR 23-SIP MODULE
Module DC-DC 2-OUT 3.3V/2.5V 10A 23-Pin SIP Module
REG SW 3.3/2.5V 10.5A DUAL VERT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 110 A
Efficiency84 %
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current2.25 A
Max Power Dissipation40.3 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs2
Output Current10 A
Output Voltage3.3 V
Voltage - Output 13.3 V
Voltage - Output 22.5 V
Dimensions
Height25.908 mm
Length65.532 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6982N.

Texas Instruments
Datasheet13 pages12 years ago
Datasheet13 pages16 years ago
DigiKey
Datasheet13 pages22 years ago
Sierra IC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago