Texas Instruments PT6931A

3.3/2.5Vout 25W 5V-Input Adjustable Dual Output ISR 23-SIP MODULE -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PT6931A 0 ··
Digi-Key
PT6931A-ND 3 Buy Now »
USD
60.48 60.01 60.01 60.01 60.01
Newark
75C6976 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
PT6931A 7,354 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PT6931A Contact ··
USD
51.34 51.34 51.34 51.34 51.34
North Star Micro
PT6931A Contact ··
Touchstone Systems
PT6931A Contact Send RFQ »
SemiconductorPLUS
PT6931A Contact ··
XS Micro
PT6931A Contact ··

Descriptions

REGULATOR 3.3V&2.5V/1.8V HORZ - PT6931A
iiiC
DC-DC Converter; Output Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:25W; Output Voltage:3.3V; Output Current:7.7A; Output Voltage 2:2.5V; Output Current 2:7.7A; Supply Voltage:5V ;RoHS Compliant: Yes
Newark
Module DC-DC 2-OUT 3.3V/2.5V 6A/2.2A 23-Pin SIP Module
Avnet
REGULATOR 3.3V&2.5V/1.8V HORZ
Digi-Key
3.3/2.5Vout 25W 5V-Input Adjustable Dual Output ISR 23-SIP MODULE -40 to 85
Texas Instruments

Technical Specifications

Number of Outputs 2
Size-Width 25.9 mm
Mounting Type Through Hole
Size-Height 14.98 mm
Output Current 7.7 A
RoHS Compliant
Lifecycle Status Obsolete
Input Voltage (DC) 4.5 V (min) - 5.5 V (max)
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 65.53 mm
Output Voltage 3.3 V 3.3 V (max)
Topology Buck
Number of Regulated Outputs 1
Power Rating 25 W
Weight 29 g

Documents

Texas Instruments
Datasheet 21 pages 16 years ago
Datasheet 8 pages 8 years ago
Datasheet 8 pages 7 years ago
Factory Futures
Datasheet 9 pages 3 years ago
Digi-Key
Datasheet 8 pages 15 years ago
Arrow
Datasheet 8 pages 5 years ago
iiiC
Datasheet 8 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT6931A
TEXAS PT6931A
TEXAS INST PT6931A
TEXAS INSTR PT6931A
TEXAS INSTRUMENT PT6931A
TEXAS INS PT6931A
TEXAS INSTRUMENTS INC PT6931A
TEX PT6931A
TEXAS INSTRUMEN PT6931A
TEXAS INSTRU PT6931A
TI/NS PT6931A
TEXINS PT6931A
TEXAS INSTRUMENTS INCORPORATED PT6931A
TEXASIN PT6931A
Texas Instruments (TI) PT6931A
TEAXS PT6931A
TEXAS INTRUMENTS PT6931A
TEXAS INSTRUM PT6931A
TEXAS INSRUMENT PT6931A
TEXAS IST PT6931A
TI-PB PT6931A
Texas Instruments Rfid Systems PT6931A
TEXINST PT6931A
TEXAS INSRUMENTS PT6931A
TEXAS INTRUMENT PT6931A
Texas Instr. PT6931A
Texas Instruments Inc. PT6931A

Search for other parts like PT6931 »