Texas Instruments PT6701C

1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PT6701C 90 Buy Now »
USD
Rochester Electronics
PT6701C 34 Buy Now »
USD
30.90 30.90 27.51 25.10 25.10
Avnet Europe
PT6701C 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
PT6701C 10 Buy Now »
USD
23.16 23.16 23.16 23.16 23.16
STLAA.com
PT6701C 91 ··
Ewing Components
PT6701C 7,009 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PT6701C Contact Send RFQ »
North Star Micro
PT6701C Contact ··
SemiconductorPLUS
PT6701C Contact ··
TransparentC
PT6701C Contact ··
XS Micro
PT6701C Contact ··

Descriptions

1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85
Texas Instruments

Technical Specifications

Number of Pins 23
Lead-Free Status Contains Lead
Topology Buck
Size-Height 16.76 mm
Size-Width 25.9 mm
Lifecycle Status Obsolete
Size-Length 65.53 mm
Output Current 13 A
RoHS Non-Compliant
Number of Outputs 1
Weight 26 g
Packaging Bulk
Mounting Type Surface Mount
Output Voltage 1.3 V (min)

Documents

Texas Instruments
Datasheet 8 pages 7 years ago
Datasheet 2 pages 14 years ago
Newark
Datasheet 8 pages 15 years ago
Sierra IC
Datasheet 7 pages 15 years ago
Jameco
Datasheet 9 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT6701C
TEXAS PT6701C
TEXAS INST PT6701C
TEXAS INSTR PT6701C
TEXAS INSTRUMENT PT6701C
TEXAS INS PT6701C
TEXAS INSTRUMENTS INC PT6701C
TEX PT6701C
TEXAS INSTRUMEN PT6701C
TEXAS INSTRU PT6701C
TI/NS PT6701C
TEXINS PT6701C
TEXAS INSTRUMENTS INCORPORATED PT6701C
TEXASIN PT6701C
Texas Instruments (TI) PT6701C
TEAXS PT6701C
TEXAS INTRUMENTS PT6701C
TEXAS INSTRUM PT6701C
TEXAS INSRUMENT PT6701C
TEXAS IST PT6701C
TI-PB PT6701C
Texas Instruments Rfid Systems PT6701C
TEXINST PT6701C
TEXAS INSRUMENTS PT6701C
TEXAS INTRUMENT PT6701C
Texas Instr. PT6701C
Texas Instruments Inc. PT6701C

Search for other parts like PT6701 »