Texas Instruments PT6701A

1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PT6701A 50 Buy Now »
USD
67.92 67.92 67.92 67.92 67.92
Verical
PT6701A 50 Buy Now »
USD
19.96 19.96 19.96 19.96
Rochester Electronics
PT6701A 320 Buy Now »
USD
30.90 30.90 27.51 25.10 25.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
PT6701A 20 Buy Now »
USD
14.48 14.48 14.48 14.48 14.48
4 Star Electronics
PT6701A 1 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PT6701A Contact Send RFQ »
North Star Micro
PT6701A Contact ··
SemiconductorPLUS
PT6701A Contact ··
TransparentC
PT6701A Contact ··
XS Micro
PT6701A Contact ··

Descriptions

TEXAS INSTRUMENTS PT6701A / Texas Instruments / Power Trends Programmable Integrated Switching Regulator, 1.3V to 3.5V OUTPUT 13A
ExcessParts.Net
Module DC-DC 5VIN 1-OUT 1.3V to 3.5V 13A 23-Pin SIP Module
Verical
Module DC-DC 1-OUT 1.3V to 3.5V 13A 23-Pin SIP Module
North Star Micro
1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85
Texas Instruments

Technical Specifications

Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Contains Lead
Current Rating 13 A
Size-Length 65.53 mm
Mounting Type Through Hole
Output Voltage 3.5 V
Output Current 13 A
Number of Outputs 1
RoHS Non-Compliant
Size-Height 12.7 mm
Lifecycle Status Obsolete
Size-Width 25.9 mm
Packaging Bulk
Topology Buck
Weight 26 g

Documents

Texas Instruments
Datasheet 8 pages 7 years ago
Datasheet 2 pages 14 years ago
Digi-Key
Datasheet 8 pages 15 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PT6701A
TEXAS PT6701A
TEXAS INST PT6701A
TEXAS INSTR PT6701A
TEXAS INSTRUMENT PT6701A
TEXAS INS PT6701A
TEXAS INSTRUMENTS INC PT6701A
TEX PT6701A
TEXAS INSTRUMEN PT6701A
TEXAS INSTRU PT6701A
TI/NS PT6701A
TEXINS PT6701A
TEXAS INSTRUMENTS INCORPORATED PT6701A
TEXASIN PT6701A
Texas Instruments (TI) PT6701A
TEAXS PT6701A
TEXAS INTRUMENTS PT6701A
TEXAS INSTRUM PT6701A
TEXAS INSRUMENT PT6701A
TEXAS IST PT6701A
TI-PB PT6701A
Texas Instruments Rfid Systems PT6701A
TEXINST PT6701A
TEXAS INSRUMENTS PT6701A
TEXAS INTRUMENT PT6701A
Texas Instr. PT6701A
Texas Instruments Inc. PT6701A

Search for other parts like PT6701 »