Texas Instruments PT6622M

6 A Switching Regulator 600 Khz Switching Freq-max PSMA14

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency66 %
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation9 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 11.5 V
Dimensions
Height10.668 mm
Length43.434 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6622M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet2 pages21 years ago
Technical Drawing2 pages23 years ago
DigiKey
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6622M.

Descriptions

Descriptions of Texas Instruments PT6622M provided by its distributors.

6 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX PSMA14
REGULATOR 12V-1.5V 7A SIP W/CU H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency66 %
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation9 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 11.5 V
Dimensions
Height10.668 mm
Length43.434 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6622M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet2 pages21 years ago
Technical Drawing2 pages23 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago