Texas Instruments PT6473C

Reg 2.0V 14A 3.3 Vin Adj SMD
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency92 %
Max Input Voltage3.65 V
Max Operating Temperature85 °C
Max Output Current14 A
Max Power Dissipation28 W
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12 V
Dimensions
Height8.128 mm
Length43.434 mm
Width21.336 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6473C.

DigiKey
Datasheet10 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6473C.

Descriptions

Descriptions of Texas Instruments PT6473C provided by its distributors.

REG 2.0V 14A 3.3VIN ADJ SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency92 %
Max Input Voltage3.65 V
Max Operating Temperature85 °C
Max Output Current14 A
Max Power Dissipation28 W
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12 V
Dimensions
Height8.128 mm
Length43.434 mm
Width21.336 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6473C.

DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago