Texas Instruments PT6429E

Dc/dc Converter 2.5V 8W
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency77 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation8 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height9.652 mm
Length52.324 mm
Width17.018 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6429E.

DigiKey
Datasheet7 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6429E.

Descriptions

Descriptions of Texas Instruments PT6429E provided by its distributors.

DC/DC CONVERTER 2.5V 8W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency77 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation8 W
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height9.652 mm
Length52.324 mm
Width17.018 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6429E.

DigiKey
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago