Texas Instruments PT6346A

Module DC-DC 1-OUT 1.2V 6A 12-Pin SIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins12
Technical
Current - Output 16 A
Efficiency85 %
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation7.2 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Current6 A
Output Voltage1.2 V
Voltage - Output 11.2 V
Dimensions
Depth21.21 mm
Length43.43 mm
Width17.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6346A.

Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6346A.

Related Parts

Descriptions

Descriptions of Texas Instruments PT6346A provided by its distributors.

Module DC-DC 1-OUT 1.2V 6A 12-Pin SIP Module
6 A SWITCHING REGULATOR 400 kHz SWITCHING FREQ-MAX SMA12
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins12
Technical
Current - Output 16 A
Efficiency85 %
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation7.2 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Current6 A
Output Voltage1.2 V
Voltage - Output 11.2 V
Dimensions
Depth21.21 mm
Length43.43 mm
Width17.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6346A.

Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago