Texas Instruments PT6302N

REG 5V 3A ADJUSTABLE VERT 12-SIP - PT6302N

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PT6302N 0 ··
element14 APAC 2
2126274 0 ··
SGD
41.69 41.69 38.30 38.30 38.30
1213138 0 ··
SGD
36.78 36.78 29.43 29.43 29.43
Farnell
1213138 0 ··
GBP
18.49 15.74 13.86 12.15 12.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
PT6302N 1 Send RFQ »
Freelance Electronics
PT6302N 0 ··
USD
11.48 11.48 11.48 11.48 11.48
C Plus Electronics
PT6302N Yes Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PT6302N Contact ··
USD
23.30 23.30 23.30 23.30 23.30
North Star Micro
PT6302N Contact ··
TransparentC
PT6302N Contact ··
XS Micro
PT6302N Contact ··

Descriptions

ISR VERTICAL +5V ADJ, 6302; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:38V; Voltage, Output Max:5V; Max Output Current:3A; Percentage Accuracy:1%; Frequency:500kHz; Voltage, Supply Min:9V; Voltage, Supply Max:38V; Termination Type:Through Hole; Case Style:Vertical Through Hole; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:6302; IC Generic Number:6302; Power Supply IC Type:Switching regulator; Voltage, Input Min:9V; Voltage, Output:5V; Voltage, Output Adjustable Max:8.5V; Voltage, Output Adjustable Min:2.18V
Farnell
REG 5V 3A ADJUSTABLE VERT 12-SIP - PT6302N
iiiC
IC, ISR VERTICAL +5V ADJ, 6302; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:SIP Module; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:8.5V; Adjustable Output Voltage Min:2.18V; Base Number:6302; Frequency:500kHz; IC Generic Number:6302; Input Voltage Max:38V; Input Voltage Min:9V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:5V; Package / Case:Vertical Through Hole; Power Supply IC Type:Switching regulator; Supply Voltage Max:38V; Supply Voltage Min:9V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)
element14 APAC
Module DC-DC 1-OUT 5V 3A 12-Pin SIP Module
Avnet

Technical Specifications

Size-Width 9.65 mm
Topology Buck
Output Current 3 A
Number of Outputs 1
Size-Height 17.01 mm
Weight 6.5 g
Number of Pins 12
Current Rating 3 A
Frequency 500 kHz
Mounting Type Through Hole
RoHS Compliant
Packaging Bulk
Size-Length 43.43 mm
Lifecycle Status Obsolete
Input Voltage (DC) 9 V (min) - 30 V (max)
Lead-Free Status Lead Free
Output Voltage 5 V
Supply Voltage (DC) 30 V 4 V (min)

Documents

Texas Instruments
Datasheet 2 pages 14 years ago
Datasheet 8 pages 5 years ago
Factory Futures
Datasheet 9 pages 3 years ago
Arrow
Datasheet 8 pages 5 years ago
Newark
Datasheet 8 pages 16 years ago
iiiC
Datasheet 8 pages 5 years ago
Jameco
Datasheet 9 pages 10 years ago
element14
Datasheet 6 pages 7 years ago
Datasheet 8 pages 7 years ago
Farnell
Datasheet 37 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT6302N
TEXAS PT6302N
TEXAS INST PT6302N
TEXAS INSTR PT6302N
TEXAS INSTRUMENT PT6302N
TEXAS INS PT6302N
TEXAS INSTRUMENTS INC PT6302N
TEX PT6302N
TEXAS INSTRUMEN PT6302N
TEXAS INSTRU PT6302N
TI/NS PT6302N
TEXINS PT6302N
TEXAS INSTRUMENTS INCORPORATED PT6302N
TEXASIN PT6302N
Texas Instruments (TI) PT6302N
TEAXS PT6302N
TEXAS INTRUMENTS PT6302N
TEXAS INSTRUM PT6302N
TEXAS INSRUMENT PT6302N
TEXAS IST PT6302N
TI-PB PT6302N
Texas Instruments Rfid Systems PT6302N
TEXINST PT6302N
TEXAS INSRUMENTS PT6302N
TEXAS INTRUMENT PT6302N
Texas Instr. PT6302N
Texas Instruments Inc. PT6302N

Search for other parts like PT6302 »