Texas Instruments PT6101C

Module DC-DC 1-OUT 5V 1A 12-Pin SIP Module


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35C0574 0 ··
Avnet
PT6101C 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT6101C Contact ··
XS Micro
PT6101C Contact ··

Descriptions

DC/DC Converter (DC-DC) / Switching Regulator IC; No. of Outputs:3; Output Voltage:5V; Output Current:1A; DC/DC Converter Mounting:PCB SMT; DC/DC Converter Type:Non-Isolated; Input Voltage Max:30V; Input Voltage Min:9V ;RoHS Compliant: Yes
Newark
Module DC-DC 1-OUT 5V 1A 12-Pin SIP Module
Avnet

Technical Specifications

Weight 5 g
Lead-Free Status Lead Free
RoHS Compliant
Topology Buck
Supply Voltage (DC) 30 V 4 V (min)
Current Rating 1 A
Mounting Type Surface Mount
Size-Length 43.43 mm
Output Current 1 A
Number of Outputs 1
Input Voltage (DC) 9 V (min) - 38 V (max)
Packaging Bulk
Output Voltage 5 V
Size-Height 17.01 mm
Size-Width 9.65 mm
Lifecycle Status Obsolete

Documents

Texas Instruments
Datasheet 8 pages 6 years ago
Digi-Key
Datasheet 8 pages 16 years ago
Jameco
Datasheet 9 pages 8 years ago
Factory Futures
Datasheet 8 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT6101C
TEXAS PT6101C
TEXAS INST PT6101C
TEXAS INSTR PT6101C
TEXAS INSTRUMENT PT6101C
TEXAS INS PT6101C
TEXAS INSTRUMENTS INC PT6101C
TEX PT6101C
TEXAS INSTRUMEN PT6101C
TEXAS INSTRU PT6101C
TI/NS PT6101C
TEXINS PT6101C
TEXAS INSTRUMENTS INCORPORATED PT6101C
TEXASIN PT6101C
Texas Instruments (TI) PT6101C
TEAXS PT6101C
TEXAS INTRUMENTS PT6101C
TEXAS INSTRUM PT6101C
TEXAS INSRUMENT PT6101C
TEXAS IST PT6101C
TI-PB PT6101C
Texas Instruments Rfid Systems PT6101C
TEXINST PT6101C
TEXAS INSRUMENTS PT6101C
TEXAS INTRUMENT PT6101C
Texas Instr. PT6101C
Texas Instruments Inc. PT6101C

Search for other parts like PT6101 »