Texas Instruments PT5821C

Module DC-DC 1-OUT 3.3V 16A 18-Pin SIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins18
Technical
Efficiency90 %
FeaturesOCP, OTP, SCP
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Power Dissipation53 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current16 A
Output Voltage3.3 V
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Depth25.65 mm
Height7.874 mm
Length50.8 mm
Width30.226 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5821C.

Texas Instruments
Datasheet12 pages12 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5821C.

Related Parts

Descriptions

Descriptions of Texas Instruments PT5821C provided by its distributors.

Module DC-DC 1-OUT 3.3V 16A 18-Pin SIP Module
Real Time Clock, 1 Timer(s), CMOS, PDSO8
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins18
Technical
Efficiency90 %
FeaturesOCP, OTP, SCP
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Power Dissipation53 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current16 A
Output Voltage3.3 V
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Depth25.65 mm
Height7.874 mm
Length50.8 mm
Width30.226 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5821C.

Texas Instruments
Datasheet12 pages12 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago