TE Connectivity PT571024

Electromechanical Relay 24VDC 777Ohm 12A 4PDT (( 28mm 22.5mm 30mm)) THT Industrial Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PT571024 10 Buy Now »
USD
9.03 7.68 7.25 7.25 7.25
Newark
18J8265 75 Buy Now »
USD
7.75 7.75 7.48 7.48 7.48
Dachs
PT571024 935 ··
Onlinecomponents.com
PT571024 492 Buy Now »
USD
5.21 5.21 4.49 4.11 4.11
Mouser
655-PT571024 45 Buy Now »
USD
7.75 7.75 5.56 5.56 5.56
TTI
PT571024 0 ··
USD
5.65 5.65 5.65 5.65
Master Electronics
PT571024 432 ··
USD
5.21 5.21 4.49 4.11 4.11
Chip One Stop Global
C1S757100097402 9 Buy Now »
JPY
835.00 835.00 835.00 835.00 835.00
Sager Electronics
9-1419111-3 0 ··
USD
7.28 6.43 4.98 4.98
Allied Electronics
70468790 0 ··
USD
8.50 7.85 7.48 7.48 7.48
Digi-Key
PB1524-ND 0 ··
USD
9.98 9.36 7.49 5.82 5.72
PEI Genesis
PT571024 0 ··
Farnell
3072824 438 Buy Now »
GBP
4.64 4.64 3.97 3.81 3.81
element14 APAC
3072824 438 Buy Now »
SGD
12.13 12.13 8.70 8.70 8.70
Electro Sonic
PT571024 492 Buy Now »
USD
5.52 5.52 4.76 4.36 4.36
Distrelec
PT571024 62 Buy Now »
EUR
5.43 5.21 5.00 5.00 5.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
PT571024 Yes Send RFQ »
EarthTron
PT571024 42 ··
Tencell
PT571024 901 Buy Now »
USD
6.86 5.95 5.95 5.95
STLAA.com
PT571024 53 ··
Heilind Electronics
AMP9-1419111-3 0 ··
Abacus Technologies
PT571024 938 ··
Heilind Asia
AMP9-1419111-3 0 ··
Relay Specialties
PT571024 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
PT571024 Contact ··
XS Micro
PT571024 Contact ··
TransparentC
PT571024 Contact ··

Descriptions

Cross Referenced to TE CNTY - AMP - Part AMP9-1419111-3
Heilind Electronics
RELAY GEN PURPOSE 4PDT 6A 24V
Digi-Key
RELAY, 4PDT, 240VAC, 6A
element14 APAC
Electromechanical Relay 4PDT 12A 24VDC 777Ohm Through Hole
Chip One Stop Global
Relay, PT Series, General Purpose, Non Latching, 4PDT, 24 VDC, 6 A
Newark
Electromechanical Relay 24VDC 777Ohm 12A 4PDT (( 28mm 22.5mm 30mm)) THT Industrial Relay
Sager Electronics
Shrack; 4PDT PCB mount relay,6A 24Vdc coil
Allied Electronics
RELAY, 4PDT, 240VAC, 6A
Farnell
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 4C 4PDT; Current: 6 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Industrial relay [TE Connectivity] PT571024 Industrial relay
Distrelec
Cross Referenced to TE CNTY - AMP - Part: AMP9-1419111-3
Heilind Asia

Technical Specifications

Contact Current Rating 6 A
Size-Height 30 mm
Size-Length 28 mm
REACH SVHC Compliance No SVHC
Coil Power (DC) 750 mW
Dropout Voltage 2.4 V
Lifecycle Status Active
Lead-Free Status Lead Free
RoHS Compliant
Coil Power (AC) 1 W
Coil Voltage 24 V
Packaging Tube
Input Voltage (DC) 24 V
Coil Current 31.3 mA
ELV Compliant Compliant
Mounting Type Through Hole
Coil Resistance 777 Ω
Size-Width 22.5 mm
Contacts Type 4PDT

Documents

Electro Sonic
Datasheet 4 pages 1 year ago
Datasheet 4 pages 5 years ago
Farnell
Datasheet 4 pages 5 years ago
Datasheet 4 pages 7 years ago
Datasheet 1 page 7 years ago
Datasheet 4 pages
Digi-Key
Datasheet 4 pages 10 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO PT571024
TYCO ELECTRONICS PT571024
TYC PT571024
TE CONN PT571024
TYCO ELECTRONICS CORPORATION PT571024
TE CONNECTIVITY LTD PT571024
TYCO ELEC PT571024
TYCO ELECTRO PT571024
TYCO ELECTRONICS CORP PT571024
TYCO ELECTRONIC PT571024
TYCO ELE PT571024
TE CONNECT PT571024
TYCO ELECT PT571024
TE (Tyco) PT571024
TE CONNECTIV PT571024
TE CONNECTIVITY (TYCO) PT571024
TYCO POWER SYSTEMS PT571024
TE Connectivity / Circuit Prot PT571024
TYCO ELECTRONICS HK LTD PT571024
TE Connectivity / Circuit Protection PT571024
TYCO INTERNATIONAL PT571024
TE Connectivity Energy PT571024
TE SENSOR SOLUTIONS PT571024
TE Connectivity /CGS Brand PT571024
TYCO ELECTRONICS LOGISTICS AG PT571024
Tyco Electronics PT571024
TE PT571024
TE Connectivty PT571024

Search for other parts like PT571024 »