TE Connectivity PT570524

Electromechanical Relay 24VAC 192Ohm 12A 4PDT (( 28mm 22.5mm 35mm)) Plug-In Industrial Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
PT570524 6 Buy Now »
USD
9.47 9.10 8.19 8.19 8.19
8-1419111-7 50 Buy Now »
USD
7.40 5.92 5.54 5.54
Verical 3
PT570524 160 Buy Now »
USD
4.30 4.30 4.30
PT570524 30 Buy Now »
USD
5.10 4.90 4.90 4.90
PT570524 50 Buy Now »
USD
7.44 6.53 6.53 6.53
Avnet
8-1419111-7 0 ··
USD
6.60 4.26 4.26 4.26
Digi-Key
PB914-ND 164 Buy Now »
USD
9.98 9.36 7.49 5.82 5.72
Newark
36K3459 69 Buy Now »
USD
8.90 8.20 5.00 5.00 5.00
Chip One Stop Japan
C1S757106681708 50 Buy Now »
JPY
596.00 521.00 521.00 521.00
Chip One Stop Global 2
C1S757100059624 57 Buy Now »
JPY
800.00 619.00 548.00 548.00 548.00
C1S757106125479 1,118 Buy Now »
JPY
938.00
Mouser
655-PT570524 31 Buy Now »
USD
8.90 8.90 5.10 5.10 5.10
TTI
PT570524 10 Buy Now »
USD
6.38 6.38 6.38 6.38
Onlinecomponents.com
814191117 122 Buy Now »
USD
5.89 5.89 4.73 4.54 4.54
Master Electronics
PT570524 107 ··
USD
5.89 5.89 4.73 4.54 4.54
Sager Electronics
8-1419111-7 0 ··
USD
7.28 6.43 4.98 4.98
Dachs
PT570524 11 ··
Allied Electronics 2
70288580 5 Buy Now »
USD
8.69 8.20 5.00 5.00 5.00
E5342954 n/s Buy Now »
USD
8.63 8.63 8.63 8.63 8.63
PEI Genesis
PT570524 0 ··
Farnell
1175059 318 Buy Now »
GBP
5.49 5.49 3.34 3.21 3.21
element14 APAC
1175059 262 Buy Now »
SGD
13.93 13.93 7.98 7.98 7.98
Electro Sonic
814191117 122 Buy Now »
USD
6.24 6.24 5.01 4.81 4.81
Distrelec
PT570524 94 Buy Now »
EUR
5.39 5.17 4.96 4.96 4.96
Avnet Europe
PT570524 0 ··
EUR
3.55 3.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
PT570524 Yes Send RFQ »
Eurotronik
PT570524 231 ··
EarthTron
PT570524 143 ··
Tencell
PT570524 1,676 Buy Now »
USD
3.96 3.96 3.80 3.80
Heilind Asia
AMP8-1419111-7 0 ··
Heilind Electronics 2
AMP8-1419111-7 0 ··
AMP8-1419111-7 0 ··
Abacus Technologies
PT570524 250 ··
SIE
8-1419111-7 190 ··
TME
PT570524 41 Buy Now »
USD
5.56 5.23 4.58 4.26 4.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT570524 Contact ··
Touchstone Systems
PT570524 Contact Send RFQ »
SemiconductorPLUS
PT570524 Contact ··
XS Micro
PT570524 Contact ··

Descriptions

Shrack; 4PDT plug-in relay,6A 24Vac coil
Allied Electronics
Electromechanical Relay 24VAC 192Ohm 12A 4PDT (( 28mm 22.5mm 35mm)) Plug-In Industrial Relay
Verical
RELAY, 4PDT, 240VAC, 6A
element14 APAC
Electromechanical Relay 4PDT 12A 24VAC 192Ohm Plug-In
Avnet
RELAY, 4PDT, 240VAC, 6A
Farnell
General Purpose Relay, PT Series, Power, Non Latching, 4PDT, 24 VAC, 6 A
Newark
Relé de Potencia 24VDC 4C 4 Form C (CO) 6A PT570524 TE CONNECTIVITY
Dachs
Industrial relay [TE Connectivity] PT570524 Industrial relay
Distrelec
Electromechanical Relay 4PDT 12A 24VAC 192Ohm Plug-In
Chip One Stop Global
Relay: electromagnetic; 4PDT; Ucoil:24VAC; 6A/250VAC; 6A/30VDC
TME
RELAY PWR 4PDT 6A 24VAC
North Star Micro
RELAY GEN PURPOSE 4PDT 6A 24V
Digi-Key
General Purpose Relays 4P SLDR TST BTN 24AC
Mouser
Electromechanical Relay 24VAC 192Ohm 12A 4PDT (( 28mm 22.5mm 35mm)) Plug-In Industrial Relay
Sager Electronics
General Purpose Relay; Coil Voltage: 24 VAC; Contact Configuration: 3C 3PDT; Current: 10 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Cross Referenced to TE CNTY - AMP - Part AMP8-1419111-7
Heilind Electronics

Technical Specifications

Size-Width 22.5 mm
Contact Current Rating 6 A
Coil Voltage (AC) 24 V
Lifecycle Status Active
Contact Material Silver
ELV Compliant Compliant
Coil Resistance 192 Ω
Size-Height 29 mm
Contacts Type 4PDT
Coil Power (DC) 750 mW
Power Consumption 750 µW
REACH SVHC Compliance No SVHC
Carry Current 6 A
Mounting Type PCB
Packaging Box Tube
Dropout Voltage 7.2 V
Coil Voltage 24 V
RoHS Compliant
Coil Power (AC) 1 W
Lead-Free Status Lead Free
Weight 30 g
Size-Length 28 mm

Documents

Electro Sonic
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Newark
Datasheet 4 pages 11 years ago
Datasheet 3 pages 7 years ago
Farnell
Datasheet 4 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 4 pages 10 years ago
TME
Datasheet 4 pages
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO PT570524
TYCO ELECTRONICS PT570524
TYC PT570524
TE CONN PT570524
TYCO ELECTRONICS CORPORATION PT570524
TE CONNECTIVITY LTD PT570524
TYCO ELEC PT570524
TYCO ELECTRO PT570524
TYCO ELECTRONICS CORP PT570524
TYCO ELECTRONIC PT570524
TYCO ELE PT570524
TE CONNECT PT570524
TYCO ELECT PT570524
TE (Tyco) PT570524
TE CONNECTIV PT570524
TE CONNECTIVITY (TYCO) PT570524
TYCO POWER SYSTEMS PT570524
TE Connectivity / Circuit Prot PT570524
TYCO ELECTRONICS HK LTD PT570524
TE Connectivity / Circuit Protection PT570524
TYCO INTERNATIONAL PT570524
TE Connectivity Energy PT570524
TE SENSOR SOLUTIONS PT570524
TE Connectivity /CGS Brand PT570524
TYCO ELECTRONICS LOGISTICS AG PT570524
Tyco Electronics PT570524
TE PT570524
TE Connectivty PT570524

Search for other parts like PT570524 »