Texas Instruments PT5546A

Reg 10V 1.3A 4.5/9 Vin Horz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86 %
FeaturesUVLO
Max Input Voltage9 V
Max Operating Temperature85 °C
Max Output Current1.3 A
Max Power Dissipation13 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
TopologyBoost
Voltage - Output 110 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5546A.

DigiKey
Datasheet7 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5546A.

Descriptions

Descriptions of Texas Instruments PT5546A provided by its distributors.

REG 10V 1.3A 4.5/9VIN HORZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86 %
FeaturesUVLO
Max Input Voltage9 V
Max Operating Temperature85 °C
Max Output Current1.3 A
Max Power Dissipation13 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
TopologyBoost
Voltage - Output 110 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5546A.

DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago