Texas Instruments PT5102S

2.6 A Switching Regulator 800 Khz Switching Freq-max SMA3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency94 %
FeaturesOCP, OTP
Max Input Voltage38 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation12 W
Min Input Voltage16 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height35.306 mm
Length25.4 mm
Width9.652 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5102S.

Texas Instruments
Datasheet2 pages21 years ago
DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5102S.

Descriptions

Descriptions of Texas Instruments PT5102S provided by its distributors.

2.6 A SWITCHING REGULATOR 800 kHz SWITCHING FREQ-MAX SMA3
REG 12V/1A 3P-SIP TAB INT SW VRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency94 %
FeaturesOCP, OTP
Max Input Voltage38 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation12 W
Min Input Voltage16 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height35.306 mm
Length25.4 mm
Width9.652 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5102S.

Texas Instruments
Datasheet2 pages21 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago