Texas Instruments PT5062R

0.6 A Switching Regulator 650 Khz Switching Freq-max SMA12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current - Output 1400 mA
Efficiency85 %
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation9 W
Min Input Voltage4.75 V
Min Operating Temperature0 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Power9 W
PackagingBulk
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height17 mm
Length68.1 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5062R.

DigiKey
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5062R.

Descriptions

Descriptions of Texas Instruments PT5062R provided by its distributors.

0.6 A SWITCHING REGULATOR 650 kHz SWITCHING FREQ-MAX SMA12
REG SP DUAL +-15V 9W 12PINXL VT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountThrough Hole
Technical
Current - Output 1400 mA
Efficiency85 %
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation9 W
Min Input Voltage4.75 V
Min Operating Temperature0 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Power9 W
PackagingBulk
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height17 mm
Length68.1 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5062R.

DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago