Texas Instruments PT5047M

0.9 A Switching Regulator 950 Khz Switching Freq-max PSIP3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Efficiency85 %
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Power Dissipation10.8 W
Min Input Voltage4.75 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Voltage18 V
PackagingBulk
TopologyBoost
Voltage - Output 118 V
Dimensions
Height25.9 mm
Length25.4 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5047M.

DigiKey
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5047M.

Descriptions

Descriptions of Texas Instruments PT5047M provided by its distributors.

0.9 A SWITCHING REGULATOR 950 kHz SWITCHING FREQ-MAX PSIP3
REGULTR 18V 0.66A 3PIN CU HS TH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Efficiency85 %
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Power Dissipation10.8 W
Min Input Voltage4.75 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Voltage18 V
PackagingBulk
TopologyBoost
Voltage - Output 118 V
Dimensions
Height25.9 mm
Length25.4 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5047M.

DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago