Texas Instruments PT5046A

Reg Sw 10V 1.2A Step-up Horz
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current Rating1.2 A
Efficiency85 %
Max Input Voltage9 V
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Power Dissipation12 W
Min Input Voltage4.75 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current1.2 A
Output Voltage10 V
TopologyBoost
Voltage - Output 110 V
Dimensions
Height25.9 mm
Length25.4 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5046A.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
Datasheet2 pages23 years ago
Technical Drawing2 pages23 years ago
Newark
Datasheet6 pages22 years ago
Sierra IC
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5046A.

Descriptions

Descriptions of Texas Instruments PT5046A provided by its distributors.

REG SW 10V 1.2A STEP-UP HORZ
OEMs, CMs ONLY (NO BROKERS)
DC DC CONVERTER 10V
DC/DC Converter IC; Voltage Regulator Type:Switching; Output Voltage Max:10V; Supply Voltage Min:4.75V; Package/Case:3-EAA; Current Rating:1.2A; Leaded Process Compatible:No; Output Current:1.2A; Output Voltage:10V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5046A.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current Rating1.2 A
Efficiency85 %
Max Input Voltage9 V
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Power Dissipation12 W
Min Input Voltage4.75 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current1.2 A
Output Voltage10 V
TopologyBoost
Voltage - Output 110 V
Dimensions
Height25.9 mm
Length25.4 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5046A.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
Datasheet2 pages23 years ago
Technical Drawing2 pages23 years ago
Newark
Datasheet6 pages22 years ago
Sierra IC
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago