Texas Instruments PT5041C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
PT5041C 6 Buy Now »
USD
13.85 13.85 12.33 11.25 11.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PT5041C 2 Buy Now »
USD
13.65 13.65 13.65 13.65 13.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT5041C Contact ··
XS Micro
PT5041C Contact ··

Technical Specifications

Number of Outputs 1
Size-Height 25.9 mm
Weight 4.5 g
Packaging Bulk
Input Voltage (DC) 4.75 V (min) - 11 V (max)
Lead-Free Status Lead Free
Mounting Type Surface Mount
Size-Length 25.4 mm
Topology Boost
Size-Width 9.65 mm
Supply Voltage (DC) 5 V 4.75 V (min)
Current Rating 1 A
Lifecycle Status Obsolete
Output Voltage 12 V 12 V (max)
Output Current 1 A
RoHS Compliant

Documents

Texas Instruments
Datasheet 2 pages 16 years ago
Datasheet 5 pages 5 years ago
Factory Futures
Datasheet 6 pages 3 years ago
Newark
Datasheet 6 pages 15 years ago
Sierra IC
Datasheet 3 pages 15 years ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Jameco
Datasheet 6 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT5041C
TEXAS PT5041C
TEXAS INST PT5041C
TEXAS INSTR PT5041C
TEXAS INSTRUMENT PT5041C
TEXAS INS PT5041C
TEXAS INSTRUMENTS INC PT5041C
TEX PT5041C
TEXAS INSTRUMEN PT5041C
TEXAS INSTRU PT5041C
TI/NS PT5041C
TEXINS PT5041C
TEXAS INSTRUMENTS INCORPORATED PT5041C
TEXASIN PT5041C
Texas Instruments (TI) PT5041C
TEAXS PT5041C
TEXAS INTRUMENTS PT5041C
TEXAS INSTRUM PT5041C
TEXAS INSRUMENT PT5041C
TEXAS IST PT5041C
TI-PB PT5041C
Texas Instruments Rfid Systems PT5041C
TEXINST PT5041C
TEXAS INSRUMENTS PT5041C
TEXAS INTRUMENT PT5041C
Texas Instr. PT5041C
Texas Instruments Inc. PT5041C

Search for other parts like PT5041 »