Texas Instruments PT5031A

1 A Switching Regulator 1200 Khz Switching Freq-max PSMA3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Efficiency75 %
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation1.7 W
Min Input Voltage4.75 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Voltage-1.7 V
PackagingBulk
Voltage - Output 1-1.7 V
Dimensions
Height25.9 mm
Length25.4 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5031A.

DigiKey
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5031A.

Descriptions

Descriptions of Texas Instruments PT5031A provided by its distributors.

1 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PSMA3
REGULTR -1.7 1.0A 3 PIN HORZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Efficiency75 %
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation1.7 W
Min Input Voltage4.75 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Voltage-1.7 V
PackagingBulk
Voltage - Output 1-1.7 V
Dimensions
Height25.9 mm
Length25.4 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5031A.

DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago