Texas Instruments PT5022C

Module DC-DC 1-OUT -5V 1A 3-Pin SIP Module

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PT5022C 0 ··
Farnell
1470330 0 ··
EUR
24.05 21.81 17.02 14.88 14.88
element14 APAC
1470330 0 ··
SGD
44.24 44.24 36.78 36.78 36.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PT5022C 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PT5022C Contact ··
USD
24.22 24.22 24.22 24.22 24.22
TransparentC
PT5022C Contact ··
North Star Micro
PT5022C Contact ··
Touchstone Systems
PT5022C Contact Send RFQ »

Descriptions

ISR, + TO -, 5V, 1A, SIP MODULE-3; SVHC:No SVHC (19-Dec-2011); No. of Pins:3; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +85°C; Package / Case:SIP Module; Supply Voltage Max:7V; Supply Voltage Min:4.75V; Termination Type:SMD
element14 APAC
REGULATOR -5V -1A 3PSIP HRZ SMD - PT5022C
iiiC
ISR, + TO -, 5V, 1A, SIP MODULE-3; Voltage, Supply Min:4.75V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:SIP Module; No. of Pins:3; Operating Temperature Range:-20°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-20°C
Farnell
Module DC-DC 1-OUT -5V 1A 3-Pin SIP Module
Avnet

Technical Specifications

Input Voltage (DC) 4.75 V (min) - 7 V (max)
Size-Width 9.65 mm
Packaging Bulk
Lifecycle Status Obsolete
RoHS Compliant
Number of Outputs 1
Size-Length 25.4 mm
Output Voltage -5 V
Size-Height 25.9 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Weight 4.5 g
Output Current 1 A
Number of Pins 3
Supply Voltage (DC) 5 V
Mounting Type Surface Mount

Documents

Texas Instruments
Datasheet 2 pages 16 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet 6 pages 3 years ago
Datasheet 6 pages 8 years ago
Datasheet 5 pages 5 years ago
element14
Datasheet 6 pages 6 years ago
Digi-Key
Datasheet 6 pages 14 years ago
iiiC
Datasheet 5 pages 4 years ago
Sierra IC
Datasheet 3 pages 14 years ago
Jameco
Datasheet 7 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT5022C
TEXAS PT5022C
TEXAS INST PT5022C
TEXAS INSTR PT5022C
TEXAS INSTRUMENT PT5022C
TEXAS INS PT5022C
TEXAS INSTRUMENTS INC PT5022C
TEX PT5022C
TEXAS INSTRUMEN PT5022C
TEXAS INSTRU PT5022C
TI/NS PT5022C
TEXINS PT5022C
TEXAS INSTRUMENTS INCORPORATED PT5022C
TEXASIN PT5022C
Texas Instruments (TI) PT5022C
TEAXS PT5022C
TEXAS INTRUMENTS PT5022C
TEXAS INSTRUM PT5022C
TEXAS INSRUMENT PT5022C
TEXAS IST PT5022C
TI-PB PT5022C
Texas Instruments Rfid Systems PT5022C
TEXINST PT5022C
TEXAS INSRUMENTS PT5022C
TEXAS INTRUMENT PT5022C
Texas Instr. PT5022C
Texas Instruments Inc. PT5022C

Search for other parts like PT5022 »