Sharp PT4800E0000F

Photo transistor 3mm Side View 800nm 70d

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14N9562 4,590 Buy Now »
USD
0.656 0.656 0.656 0.473 0.324
Allied Electronics
R1016517 n/s Buy Now »
USD
0.370 0.350 0.350 0.350
Farnell
1618492 4,622 Buy Now »
GBP
0.454 0.454 0.321 0.248 0.248
element14 APAC
1618492 4,590 Buy Now »
SGD
1.28 1.28 0.501 0.397 0.397
RS Components
6675215 520 Buy Now »
GBP
0.436 0.309 0.239 0.239
Avnet Europe
PT4800E0000F 0 ··
EUR
0.185 0.157
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT4800E0000F Contact ··

Descriptions

PHOTOTRANSISTOR; Transistor Type:Phototransistor; Half Angle:35°; Case Style:Radial; Current, Ic Typ:400mA; Time, Rise:3µs; Operating Temperature Range:-25°C to +85°C; External Depth:1.5mm; External Length / Height:3.5mm; Termination Type:Radial Leaded; Width, External:3mm; Current Ic Max:20A; Dark Current:100nA; Lead Length:17.5mm; Lead Spacing:2.54mm; Power Dissipation:75mW; Temperature, Storage Max:+85°C; Temperature, Storage Min:-40°C; Time, Fall:3.5µs; Viewing Angle:70°; Voltage, Vce Sat Max:0.4V; Wavelength, Peak:800nm
Farnell
Photo transistor 3mm Side View 800nm 70d
Allied Electronics
Photo transistor 3mm Side View 800nm 70d
RS Components

Technical Specifications

Power Dissipation 75 mW
Packaging Tube
Rise Time 3 µs
Power Consumption 75 mW
RoHS Compliant
Polarity NPN
Number of Pins 2
Lead Length 17.5 mm
Peak Wavelength 800 nm
Output Current 20 mA (max)
Lead-Free Status Lead Free
Viewing Angle 35 °
Mounting Type Through Hole
Wavelength 800 nm

Documents

Farnell
Datasheet 9 pages 8 years ago
Digi-Key
Datasheet 7 pages 19 years ago

Images

Alternate Names

SHARP CORPORATION PT4800E0000F
SHARPELEC PT4800E0000F
SHARP ELECTRONICS CORP PT4800E0000F
Sharp Integrated Circuits PT4800E0000F
SHARP ELECTRONI PT4800E0000F
SHARP ELECTRONICS(EUROPE)GMBH PT4800E0000F

Search for other parts like PT4800 »