Texas Instruments PT4582A

5Vout 30W 18V to 60V Input Isolated DC-DC Converter 19-SIP MODULE -40 to 85
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins19
Weight40 g
Technical
Current - Output 16 A
Efficiency83 %
FeaturesUVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Nominal Input Voltage36 V
Number of Outputs1
Output Current6 A
Output Power30 W
Output Voltage5 V
PackagingBulk
Power Rating30 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth30.22 mm
Length76.2 mm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4582A.

Newark
Datasheet11 pages16 years ago
Datasheet11 pages11 years ago
Datasheet11 pages22 years ago
Texas Instruments
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages16 years ago
Sierra IC
Datasheet9 pages22 years ago

Inventory History

3 month trend:
-0.04%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT4582A.

Related Parts

Descriptions

Descriptions of Texas Instruments PT4582A provided by its distributors.

5Vout 30W 18V to 60V Input Isolated DC-DC Converter 19-SIP MODULE -40 to 85
Module DC-DC 24VIN 1-OUT 5V 6A 30W 19-Pin SIP Module
Dc-Dc Regulated Power Supply Module, 1 Output, 30W, Hybrid Rohs Compliant: Yes |TEXAS INSTRUMENTS PT4582A
1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE
5V 30W WIDE-INPUT DC/DC, HORZ <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT4582A.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins19
Weight40 g
Technical
Current - Output 16 A
Efficiency83 %
FeaturesUVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Nominal Input Voltage36 V
Number of Outputs1
Output Current6 A
Output Power30 W
Output Voltage5 V
PackagingBulk
Power Rating30 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth30.22 mm
Length76.2 mm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4582A.

Newark
Datasheet11 pages16 years ago
Datasheet11 pages11 years ago
Datasheet11 pages22 years ago
Texas Instruments
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages16 years ago
Sierra IC
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago