See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PT4483C 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PT4483C Contact Send RFQ »
North Star Micro
PT4483C Contact ··

Technical Specifications

Size-Length 91.69 mm
Number of Outputs 1
Size-Height 12.7 mm
Power Rating 100 W
Size-Width 38.1 mm
Lead-Free Status Contains Lead
Lifecycle Status Obsolete
Mounting Type Surface Mount
RoHS Non-Compliant

Documents

Texas Instruments
Datasheet 7 pages 7 years ago
Digi-Key
Datasheet 8 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI PT4483C
TEXAS PT4483C
TEXAS INST PT4483C
TEXAS INSTR PT4483C
TEXAS INSTRUMENT PT4483C
TEXAS INS PT4483C
TEXAS INSTRUMENTS INC PT4483C
TEX PT4483C
TEXAS INSTRUMEN PT4483C
TEXAS INSTRU PT4483C
TI/NS PT4483C
TEXINS PT4483C
TEXAS INSTRUMENTS INCORPORATED PT4483C
TEXASIN PT4483C
Texas Instruments (TI) PT4483C
TEAXS PT4483C
TEXAS INTRUMENTS PT4483C
TEXAS INSTRUM PT4483C
TEXAS INSRUMENT PT4483C
TEXAS IST PT4483C
TI-PB PT4483C
Texas Instruments Rfid Systems PT4483C
TEXINST PT4483C
TEXAS INSRUMENTS PT4483C
TEXAS INTRUMENT PT4483C
Texas Instr. PT4483C
Texas Instruments Inc. PT4483C

Search for other parts like PT4483 »