Texas Instruments PT4482C

Module DC-DC 48VIN 1-OUT 1.3V to 3.5V 30A 100W 26-Pin SIP SMD Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins26
Technical
Efficiency89 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current30 A
Output Power100 W
Output Voltage3.5 V
Power Rating100 W
Schedule B8542390000
Voltage - Output 13.5 V
Dimensions
Depth37.85 mm
Height12.7 mm
Length91.694 mm
Width41.148 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4482C.

Texas Instruments
Datasheet7 pages15 years ago
Mouser
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-31.68%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT4482C.

Related Parts

Descriptions

Descriptions of Texas Instruments PT4482C provided by its distributors.

Module DC-DC 48VIN 1-OUT 1.3V to 3.5V 30A 100W 26-Pin SIP SMD Module
1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE
Isolated DC/DC Converters ISOLATED DC/DC CONVERTER
CONVERTER DC-DC 1.3-3.5V 30A SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins26
Technical
Efficiency89 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current30 A
Output Power100 W
Output Voltage3.5 V
Power Rating100 W
Schedule B8542390000
Voltage - Output 13.5 V
Dimensions
Depth37.85 mm
Height12.7 mm
Length91.694 mm
Width41.148 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4482C.

Texas Instruments
Datasheet7 pages15 years ago
Mouser
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago