Texas Instruments PT4481C

IC,DC/DC CONVERTER,+1.3V TO +3.5V,SIP,26PIN


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75C5625 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT4481C Contact ··

Descriptions

IC,DC/DC CONVERTER,+1.3V TO +3.5V,SIP,26PIN
Newark

Technical Specifications

Number of Outputs 1
Power Rating 100 W
Packaging Tube
Mounting Type Surface Mount
RoHS Non-Compliant
Size-Height 12.7 mm
Size-Width 38.1 mm
Lead-Free Status Contains Lead
Size-Length 91.69 mm
Lifecycle Status Obsolete

Documents

Texas Instruments
Datasheet 2 pages 14 years ago
Datasheet 7 pages 7 years ago
Digi-Key
Datasheet 8 pages 9 years ago
Jameco
Datasheet 9 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PT4481C
TEXAS PT4481C
TEXAS INST PT4481C
TEXAS INSTR PT4481C
TEXAS INSTRUMENT PT4481C
TEXAS INS PT4481C
TEXAS INSTRUMENTS INC PT4481C
TEX PT4481C
TEXAS INSTRUMEN PT4481C
TEXAS INSTRU PT4481C
TI/NS PT4481C
TEXINS PT4481C
TEXAS INSTRUMENTS INCORPORATED PT4481C
TEXASIN PT4481C
Texas Instruments (TI) PT4481C
TEAXS PT4481C
TEXAS INTRUMENTS PT4481C
TEXAS INSTRUM PT4481C
TEXAS INSRUMENT PT4481C
TEXAS IST PT4481C
TI-PB PT4481C
Texas Instruments Rfid Systems PT4481C
TEXINST PT4481C
TEXAS INSRUMENTS PT4481C
TEXAS INTRUMENT PT4481C
Texas Instr. PT4481C
Texas Instruments Inc. PT4481C

Search for other parts like PT4481 »